Extech EX820A Clamp Meter, 1000 A 1000 A 1000 V 1000 V ac Steady Non-Contact Voltage Detector RSCAL

RS Stock No.: 298-035Brand: ExtechManufacturers Part No.: EX820A
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

Extech

Product Type

Clamp Meter

Resistance Resolution

0.1Ω

Maximum DC Current Measurement

1000A

Maximum AC Voltage Measurement

1000V ac

Maximum DC Voltage Measurement

1000V

Maximum Resistance Measurement

60mΩ

Model Number

EX820A

DC Current Resolution

0.1A

AC Voltage Resolution

0.1mV

Minimum Operating Temperature

0°C

Temperature Resolution

760°C

AC Current Resolution

0.1A

AC Current Accuracy

±2.5 % rdg + 8 Digits

DC Voltage Resolution

0.1 mV

Maximum Operating Temperature

50°C

Standards/Approvals

No

True RMS

Yes

Functions Measured

Capacitance, Diode, Temperature, Resistance, Continuity, Frequency

Maximum AC Current Measurement

1000A

Maximum Conductor Size

750 mm²

Maximum Temperature Measurement

760°C

Non-Contact Voltage Detector

Yes

Calibrated

RSCAL

Display Type

LCD Backlight

Safety Category Level

Steady

Safety Category Voltage

600V

Country of Origin

China

View all in Clamp Meters

Stock information temporarily unavailable.

P.O.A.

Extech EX820A Clamp Meter, 1000 A 1000 A 1000 V 1000 V ac Steady Non-Contact Voltage Detector RSCAL

P.O.A.

Extech EX820A Clamp Meter, 1000 A 1000 A 1000 V 1000 V ac Steady Non-Contact Voltage Detector RSCAL

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Extech

Product Type

Clamp Meter

Resistance Resolution

0.1Ω

Maximum DC Current Measurement

1000A

Maximum AC Voltage Measurement

1000V ac

Maximum DC Voltage Measurement

1000V

Maximum Resistance Measurement

60mΩ

Model Number

EX820A

DC Current Resolution

0.1A

AC Voltage Resolution

0.1mV

Minimum Operating Temperature

0°C

Temperature Resolution

760°C

AC Current Resolution

0.1A

AC Current Accuracy

±2.5 % rdg + 8 Digits

DC Voltage Resolution

0.1 mV

Maximum Operating Temperature

50°C

Standards/Approvals

No

True RMS

Yes

Functions Measured

Capacitance, Diode, Temperature, Resistance, Continuity, Frequency

Maximum AC Current Measurement

1000A

Maximum Conductor Size

750 mm²

Maximum Temperature Measurement

760°C

Non-Contact Voltage Detector

Yes

Calibrated

RSCAL

Display Type

LCD Backlight

Safety Category Level

Steady

Safety Category Voltage

600V

Country of Origin

China