Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 130 mm, Stainless Steel, Pointed, Straight, Tweezers

RS Stock No.: 794-7906Brand: FacomManufacturers Part No.: 148
brand-logo
View all in Tweezers

Technical Document

Specifications

Brand

Facom

Material

Stainless Steel

Overall Length

130 mm

Point Type

Pointed, Straight

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Facom 130 mm, Stainless Steel, Pointed, Straight, Tweezers

P.O.A.

Facom 130 mm, Stainless Steel, Pointed, Straight, Tweezers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Material

Stainless Steel

Overall Length

130 mm

Point Type

Pointed, Straight

Country of Origin

France

You may be interested in