Facom 145mm Diagonal Type Wire Cutter For Copper, Piano Wire, Soft Wire, 3mm cutting capacity

RS Stock No.: 769-1710Brand: FacomManufacturers Part No.: 192.14CPE
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Facom

Type

Diagonal

Overall Length

145mm

Materials Cut

Copper, Piano Wire, Soft Wire

Cutting Capacity

3mm

Cut Type

Diagonal

Country of Origin

France

Product details

CPE series cutting pliers

Diagonal Cutting Pliers with High-frequency Treated Cutting Edges for Durable Quality Cutting of Hard Wire (192.16 CPE) and Copper Wire (391.16 CPE).
Offset pivot pin to reduce cutting effort.
CPE version: chrome finish, ergonomic sheath with return spring.

You may be interested in
Phoenix Contact Diagonal
AED 131.84Each (ex VAT)

Stock information temporarily unavailable.

P.O.A.

Facom 145mm Diagonal Type Wire Cutter For Copper, Piano Wire, Soft Wire, 3mm cutting capacity

P.O.A.

Facom 145mm Diagonal Type Wire Cutter For Copper, Piano Wire, Soft Wire, 3mm cutting capacity

Stock information temporarily unavailable.

You may be interested in
Phoenix Contact Diagonal
AED 131.84Each (ex VAT)

Technical Document

Specifications

Brand

Facom

Type

Diagonal

Overall Length

145mm

Materials Cut

Copper, Piano Wire, Soft Wire

Cutting Capacity

3mm

Cut Type

Diagonal

Country of Origin

France

Product details

CPE series cutting pliers

Diagonal Cutting Pliers with High-frequency Treated Cutting Edges for Durable Quality Cutting of Hard Wire (192.16 CPE) and Copper Wire (391.16 CPE).
Offset pivot pin to reduce cutting effort.
CPE version: chrome finish, ergonomic sheath with return spring.

You may be interested in
Phoenix Contact Diagonal
AED 131.84Each (ex VAT)