Facom Spanner, 148 mm Overall

RS Stock No.: 205-4970Brand: FacomManufacturers Part No.: 40R.11
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Facom

Overall Length

148 mm

Finish

Satin Chrome

Size

11 mm

Product details

"Rapida" series of assorted wrenches

Thanks to a ratchet effect, these particularly innovative wrenches allow tightening without ever having to take the wrench off the nut
20% better tightening capacity than classic wrenches
The unique shape allows them to be repositioned without having to find the right alignment between the jaw and the nut, which allows tightening even when the nut is not visible
These wrenches have been designed to grip the sides of nuts or connectors and not corners. In this way, unnecessary damage to nuts and bolts is avoided
Available as a single unit or as a set of nine wrenches

You may be interested in
RS PRO Combination Spanner 11 mm
AED 32.47Each (ex VAT)
View all in Spanners

Stock information temporarily unavailable.

P.O.A.

Facom Spanner, 148 mm Overall

P.O.A.

Facom Spanner, 148 mm Overall

Stock information temporarily unavailable.

You may be interested in
RS PRO Combination Spanner 11 mm
AED 32.47Each (ex VAT)

Technical Document

Specifications

Brand

Facom

Overall Length

148 mm

Finish

Satin Chrome

Size

11 mm

Product details

"Rapida" series of assorted wrenches

Thanks to a ratchet effect, these particularly innovative wrenches allow tightening without ever having to take the wrench off the nut
20% better tightening capacity than classic wrenches
The unique shape allows them to be repositioned without having to find the right alignment between the jaw and the nut, which allows tightening even when the nut is not visible
These wrenches have been designed to grip the sides of nuts or connectors and not corners. In this way, unnecessary damage to nuts and bolts is avoided
Available as a single unit or as a set of nine wrenches

You may be interested in
RS PRO Combination Spanner 11 mm
AED 32.47Each (ex VAT)