Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Combination Ratchet Spanner, 225 mm Overall

RS Stock No.: 669-8120Brand: FacomManufacturers Part No.: 467.17
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Facom

Overall Length

225 mm

Material

Chrome Alloy Steel

Finish

Satin Chrome

Size

17 mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Facom Combination Ratchet Spanner, 225 mm Overall

P.O.A.

Facom Combination Ratchet Spanner, 225 mm Overall
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Facom

Overall Length

225 mm

Material

Chrome Alloy Steel

Finish

Satin Chrome

Size

17 mm