Technical Document
Specifications
Brand
FacomMetric Size
9mm
Ratcheting
Yes
Finish
Satin Chrome
Overall Length
149 mm
Country of Origin
Taiwan, Province Of China
Product details
Ratchet combination spanners
Reversible ratchet system in the ring head.
Ideal for tightening and loosening parts in tight spaces.
Small recovery angle of 5°.
Satin chrome finish.
Standards
ISO1711-1
You may be interested in
Facom 467BF Series Combination Ratchet Spanner, 9mm, Metric, Double Ended, 132 mm OverallBrand: Facom
AED 117.23Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Facom Combination Ratchet Spanner, 9mm, 149 mm Overall
1
P.O.A.
Facom Combination Ratchet Spanner, 9mm, 149 mm Overall
Stock information temporarily unavailable.
1
You may be interested in
Facom 467BF Series Combination Ratchet Spanner, 9mm, Metric, Double Ended, 132 mm OverallBrand: Facom
AED 117.23Each (ex VAT)
Technical Document
Specifications
Brand
FacomMetric Size
9mm
Ratcheting
Yes
Finish
Satin Chrome
Overall Length
149 mm
Country of Origin
Taiwan, Province Of China
Product details
Ratchet combination spanners
Reversible ratchet system in the ring head.
Ideal for tightening and loosening parts in tight spaces.
Small recovery angle of 5°.
Satin chrome finish.
Standards
ISO1711-1
You may be interested in
Facom 467BF Series Combination Ratchet Spanner, 9mm, Metric, Double Ended, 132 mm OverallBrand: Facom
AED 117.23Each (ex VAT)
