Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Combination Ratchet Spanner, 21mm, 287.8 mm Overall

RS Stock No.: 669-8136Brand: FacomManufacturers Part No.: 467B.21
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Facom

Metric Size

21mm

Ratcheting

Yes

Finish

Satin Chrome

Overall Length

287.8 mm

Country of Origin

Taiwan, Province Of China

Product details

Ratchet combination spanners

Reversible ratchet system in the ring head.
Ideal for tightening and loosening parts in tight spaces.
Small recovery angle of 5°.
Satin chrome finish.

Standards

ISO1711-1

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Facom Combination Ratchet Spanner, 21mm, 287.8 mm Overall

P.O.A.

Facom Combination Ratchet Spanner, 21mm, 287.8 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Metric Size

21mm

Ratcheting

Yes

Finish

Satin Chrome

Overall Length

287.8 mm

Country of Origin

Taiwan, Province Of China

Product details

Ratchet combination spanners

Reversible ratchet system in the ring head.
Ideal for tightening and loosening parts in tight spaces.
Small recovery angle of 5°.
Satin chrome finish.

Standards

ISO1711-1

You may be interested in