Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 300 mm HSS, 32 TPI

RS Stock No.: 176-1605Brand: FacomManufacturers Part No.: 666A.12
brand-logo
View all in Hand Saw Blades

Technical Document

Specifications

Brand

Facom

Blade Length

300 mm

Width

11.2mm

Blade Thickness

0.6mm

Number of Teeth per Inch

32

Material

HSS

You may be interested in
Facom 300.0 mm Cobalt Steel Hacksaw Blade, 32 TPI
AED 28.461 Box of 10 (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Facom 300 mm HSS, 32 TPI

P.O.A.

Facom 300 mm HSS, 32 TPI
Stock information temporarily unavailable.
You may be interested in
Facom 300.0 mm Cobalt Steel Hacksaw Blade, 32 TPI
AED 28.461 Box of 10 (ex VAT)

Technical Document

Specifications

Brand

Facom

Blade Length

300 mm

Width

11.2mm

Blade Thickness

0.6mm

Number of Teeth per Inch

32

Material

HSS

You may be interested in
Facom 300.0 mm Cobalt Steel Hacksaw Blade, 32 TPI
AED 28.461 Box of 10 (ex VAT)