Facom Torx Screwdriver, TX9 Tip, 75 mm Blade, 168 mm Overall

RS Stock No.: 104-4225Brand: FacomManufacturers Part No.: AEX.9X75
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver

Tip Type

Torx

Tip Size

TX9

Blade Length

75 mm

Overall Length

168 mm

Handle Material

Bi-material

Blade Finish

Chrome

You may be interested in
View all in Screwdrivers

Stock information temporarily unavailable.

P.O.A.

Facom Torx Screwdriver, TX9 Tip, 75 mm Blade, 168 mm Overall

P.O.A.

Facom Torx Screwdriver, TX9 Tip, 75 mm Blade, 168 mm Overall

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver

Tip Type

Torx

Tip Size

TX9

Blade Length

75 mm

Overall Length

168 mm

Handle Material

Bi-material

Blade Finish

Chrome

You may be interested in