Facom Resistorx Reversible Screwdriver Blade, TT10, TT15 Tip, 125 mm Blade, 175 mm Overall

RS Stock No.: 235-8319Brand: FacomManufacturers Part No.: AMZ.TX10-15
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Reversible Screwdriver Blade

Tip Type

Resistorx

Tip Size

TT10, TT15

Blade Length

125 mm

Overall Length

175 mm

Country of Origin

France

View all in Screwdrivers

Stock information temporarily unavailable.

AED 96.57

AED 96.57 Each (ex VAT)

AED 101.40

AED 101.40 Each (inc. VAT)

Facom Resistorx Reversible Screwdriver Blade, TT10, TT15 Tip, 125 mm Blade, 175 mm Overall

AED 96.57

AED 96.57 Each (ex VAT)

AED 101.40

AED 101.40 Each (inc. VAT)

Facom Resistorx Reversible Screwdriver Blade, TT10, TT15 Tip, 125 mm Blade, 175 mm Overall

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Reversible Screwdriver Blade

Tip Type

Resistorx

Tip Size

TT10, TT15

Blade Length

125 mm

Overall Length

175 mm

Country of Origin

France