Technical Document
Specifications
Brand
FacomScrewdriver Type
Standard Screwdriver
Tip Type
Phillips
Tip Size
PH0
Blade Length
50 mm
Overall Length
130 mm
Country of Origin
France
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 44.65
Each (ex VAT)
AED 46.88
Each (inc VAT)
Facom Phillips Screwdriver, PH0 Tip, 50 mm Blade, 130 mm Overall
1
AED 44.65
Each (ex VAT)
AED 46.88
Each (inc VAT)
Facom Phillips Screwdriver, PH0 Tip, 50 mm Blade, 130 mm Overall
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
FacomScrewdriver Type
Standard Screwdriver
Tip Type
Phillips
Tip Size
PH0
Blade Length
50 mm
Overall Length
130 mm
Country of Origin
France