Technical Document
Specifications
Brand
FacomScrewdriver Type
Stubby Screwdriver
Tip Type
Phillips
Tip Size
PH2
Blade Length
40 mm
Overall Length
90 mm
Country of Origin
France
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 51.00
Each (ex VAT)
AED 53.55
Each (inc VAT)
Facom Phillips Stubby Screwdriver, PH2 Tip, 40 mm Blade, 90 mm Overall
1
AED 51.00
Each (ex VAT)
AED 53.55
Each (inc VAT)
Facom Phillips Stubby Screwdriver, PH2 Tip, 40 mm Blade, 90 mm Overall
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
FacomScrewdriver Type
Stubby Screwdriver
Tip Type
Phillips
Tip Size
PH2
Blade Length
40 mm
Overall Length
90 mm
Country of Origin
France