Facom Flat Screwdriver, 3.5 mm Tip, 75 mm Blade, 179 mm Overall

RS Stock No.: 876-4963Brand: FacomManufacturers Part No.: AS3,5X75
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

3.5 mm

Blade Length

75 mm

Overall Length

179 mm

Handle Material

Bi-material

Blade Material

Silicon Carbon

Blade Finish

Chrome

Country of Origin

France

Product details

PROTWIST® Screwdrivers for Slotted-head Screw – Forged Blades

PROTWIST® professional screwdrivers include an ergonomic and comfortable grip for heavy-duty work. The dual material handle provides high resistance against shocks, chemicals, oil and hydrocarbons. Colour coding facilitates easy identification of the type of head.

ANF Slotted screwdrivers series specification:
• ANF screwdrivers with extra-long blades for accessing difficult and hard-to-reach areas.
• The forged blade has an excellent fibre end providing great torsion resistance.
• Matt chromed blade, black treated head.

Features & Benefits:
• Professional Quality covered by the Facom Tools Lifetime Guarantee
• Moulded polyamide and polyurethane sleeve for improved strength and a natural hand grip
• Colour coding facilitates easy identification of the type of head
• Ergonomically designed and comfortable for a safe grip and higher torque operation
• High resistance against shocks, chemicals, oil and hydrocarbons

Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive
Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

Approvals & Certification:
• NF ISO 8764-1 / NF ISO 8764-2
• ISO 8764-1 / ISO 8764-2
• DIN ISO 8764-1 / DIN ISO 8764-2
• ASME B107.600

FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471

Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.

You may be interested in
Stanley Standard, 75 mm Blade
AED 41.62Each (ex VAT)
View all in Screwdrivers

Stock information temporarily unavailable.

P.O.A.

Facom Flat Screwdriver, 3.5 mm Tip, 75 mm Blade, 179 mm Overall

P.O.A.

Facom Flat Screwdriver, 3.5 mm Tip, 75 mm Blade, 179 mm Overall

Stock information temporarily unavailable.

You may be interested in
Stanley Standard, 75 mm Blade
AED 41.62Each (ex VAT)

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

3.5 mm

Blade Length

75 mm

Overall Length

179 mm

Handle Material

Bi-material

Blade Material

Silicon Carbon

Blade Finish

Chrome

Country of Origin

France

Product details

PROTWIST® Screwdrivers for Slotted-head Screw – Forged Blades

PROTWIST® professional screwdrivers include an ergonomic and comfortable grip for heavy-duty work. The dual material handle provides high resistance against shocks, chemicals, oil and hydrocarbons. Colour coding facilitates easy identification of the type of head.

ANF Slotted screwdrivers series specification:
• ANF screwdrivers with extra-long blades for accessing difficult and hard-to-reach areas.
• The forged blade has an excellent fibre end providing great torsion resistance.
• Matt chromed blade, black treated head.

Features & Benefits:
• Professional Quality covered by the Facom Tools Lifetime Guarantee
• Moulded polyamide and polyurethane sleeve for improved strength and a natural hand grip
• Colour coding facilitates easy identification of the type of head
• Ergonomically designed and comfortable for a safe grip and higher torque operation
• High resistance against shocks, chemicals, oil and hydrocarbons

Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive
Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

Approvals & Certification:
• NF ISO 8764-1 / NF ISO 8764-2
• ISO 8764-1 / ISO 8764-2
• DIN ISO 8764-1 / DIN ISO 8764-2
• ASME B107.600

FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471

Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.

You may be interested in
Stanley Standard, 75 mm Blade
AED 41.62Each (ex VAT)