Technical Document
Specifications
Brand
FacomTip Type
Flat
Tip Size
8 mm
VDE/1000V Approved
No
Blade Length
175 mm
Overall Length
305 mm
Country of Origin
Czech Republic
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 38.00
Each (ex VAT)
AED 39.90
Each (inc VAT)
Facom Flat, 8 mm Tip, 175 mm Blade, 305 mm Overall
1
AED 38.00
Each (ex VAT)
AED 39.90
Each (inc VAT)
Facom Flat, 8 mm Tip, 175 mm Blade, 305 mm Overall
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
FacomTip Type
Flat
Tip Size
8 mm
VDE/1000V Approved
No
Blade Length
175 mm
Overall Length
305 mm
Country of Origin
Czech Republic