Facom Torx PLUS Screwdriver, IP27 Tip, 100 mm Blade, 220 mm Overall

RS Stock No.: 235-8456Brand: FacomManufacturers Part No.: ATXP27X100
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver

Tip Type

Torx PLUS

Tip Size

IP27

Blade Length

100 mm

Overall Length

220 mm

Country of Origin

France

View all in Screwdrivers

Stock information temporarily unavailable.

AED 66.39

AED 66.39 Each (ex VAT)

AED 69.71

AED 69.71 Each (inc. VAT)

Facom Torx PLUS Screwdriver, IP27 Tip, 100 mm Blade, 220 mm Overall

AED 66.39

AED 66.39 Each (ex VAT)

AED 69.71

AED 69.71 Each (inc. VAT)

Facom Torx PLUS Screwdriver, IP27 Tip, 100 mm Blade, 220 mm Overall

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver

Tip Type

Torx PLUS

Tip Size

IP27

Blade Length

100 mm

Overall Length

220 mm

Country of Origin

France