Facom Fabric Wheeled Bag with Shoulder Strap 550mm x 360mm x 440mm

RS Stock No.: 236-1882Brand: FacomManufacturers Part No.: BS.R20
View all in Tool Bags

Technical Document

Specifications

Brand

Facom

Bag Type

Wheeled Bag

Material

Fabric

Length

550mm

Width

360mm

Height

440mm

Shoulder Strap

Yes

Country of Origin

China

View all in Tool Bags

Stock information temporarily unavailable.

AED 1,232.64

AED 1,232.64 Each (ex VAT)

AED 1,294.27

AED 1,294.27 Each (inc. VAT)

Facom Fabric Wheeled Bag with Shoulder Strap 550mm x 360mm x 440mm

AED 1,232.64

AED 1,232.64 Each (ex VAT)

AED 1,294.27

AED 1,294.27 Each (inc. VAT)

Facom Fabric Wheeled Bag with Shoulder Strap 550mm x 360mm x 440mm

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Facom

Bag Type

Wheeled Bag

Material

Fabric

Length

550mm

Width

360mm

Height

440mm

Shoulder Strap

Yes

Country of Origin

China