Technical Document
Specifications
Brand
FacomTool Storage Type
Tool Chest
Number of Drawers
6
Wheeled
Yes
Length
848mm
Width
540mm
Height
997mm
Country of Origin
France
Stock information temporarily unavailable.
AED 11,151.27
AED 11,151.27 Each (ex VAT)
AED 11,708.83
AED 11,708.83 Each (inc. VAT)
Facom 6 Drawer Wheeled Tool Chest
1
AED 11,151.27
AED 11,151.27 Each (ex VAT)
AED 11,708.83
AED 11,708.83 Each (inc. VAT)
Facom 6 Drawer Wheeled Tool Chest
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
FacomTool Storage Type
Tool Chest
Number of Drawers
6
Wheeled
Yes
Length
848mm
Width
540mm
Height
997mm
Country of Origin
France
