Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom Torx Screwdriver Bit, T8 Tip

RS Stock No.: 669-7225Brand: FacomManufacturers Part No.: EX108.J3
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

Facom

Head Type

Torx

Type

Driver Bit

Size

T8

Material

Steel

Country of Origin

Taiwan, Province Of China

Product details

High Perf' drive bits

Range of steel High Perf' bits (Standard for Torx) for manual use or use with a driver.
Ensures a high torque tightening and recommended for heavy-duty work.
Length 25 mm, 1/4 in. drive.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Facom Torx Screwdriver Bit, T8 Tip

P.O.A.

Facom Torx Screwdriver Bit, T8 Tip
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Facom

Head Type

Torx

Type

Driver Bit

Size

T8

Material

Steel

Country of Origin

Taiwan, Province Of China

Product details

High Perf' drive bits

Range of steel High Perf' bits (Standard for Torx) for manual use or use with a driver.
Ensures a high torque tightening and recommended for heavy-duty work.
Length 25 mm, 1/4 in. drive.

You may be interested in