Technical Document
Specifications
Brand
FacomTorque Wrench Type
Click Torque Wrench
Torque Range
10 → 50Nm
Drive Shape
Square
Drive Size
3/8 in
Insert Size
9 x 12mm
Country of Origin
Italy
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 1,745.60
AED 1,745.60 Each (ex VAT)
AED 1,832.88
AED 1,832.88 Each (inc. VAT)
Facom Click Torque Wrench, 10 → 50Nm, 3/8 in Drive, Square Drive, 9 x 12mm Insert
1
AED 1,745.60
AED 1,745.60 Each (ex VAT)
AED 1,832.88
AED 1,832.88 Each (inc. VAT)
Facom Click Torque Wrench, 10 → 50Nm, 3/8 in Drive, Square Drive, 9 x 12mm Insert
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
FacomTorque Wrench Type
Click Torque Wrench
Torque Range
10 → 50Nm
Drive Shape
Square
Drive Size
3/8 in
Insert Size
9 x 12mm
Country of Origin
Italy