Technical Document
Specifications
Brand
FacomTool Storage Type
Tool Cabinet
Number of Drawers
6
Wheeled
Yes
Length
964mm
Width
546mm
Height
971mm
Dimensions
964 x 971 x 546mm
Country of Origin
France
Stock information temporarily unavailable.
AED 10,469.71
AED 10,469.71 Each (ex VAT)
AED 10,993.20
AED 10,993.20 Each (inc. VAT)
Facom 6 Drawer Wheeled Tool Cabinet
1
AED 10,469.71
AED 10,469.71 Each (ex VAT)
AED 10,993.20
AED 10,993.20 Each (inc. VAT)
Facom 6 Drawer Wheeled Tool Cabinet
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
FacomTool Storage Type
Tool Cabinet
Number of Drawers
6
Wheeled
Yes
Length
964mm
Width
546mm
Height
971mm
Dimensions
964 x 971 x 546mm
Country of Origin
France
