Technical Document
Specifications
Brand
FacomTool Storage Type
Tool Chest
Number of Drawers
7
Wheeled
Yes
Length
774mm
Width
546mm
Height
971mm
Dimensions
774 x 971 x 546mm
Country of Origin
France
Stock information temporarily unavailable.
AED 11,281.81
AED 11,281.81 Each (ex VAT)
AED 11,845.90
AED 11,845.90 Each (inc. VAT)
Facom 7 Drawer Wheeled Tool Chest
1
AED 11,281.81
AED 11,281.81 Each (ex VAT)
AED 11,845.90
AED 11,845.90 Each (inc. VAT)
Facom 7 Drawer Wheeled Tool Chest
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
FacomTool Storage Type
Tool Chest
Number of Drawers
7
Wheeled
Yes
Length
774mm
Width
546mm
Height
971mm
Dimensions
774 x 971 x 546mm
Country of Origin
France
