Technical Document
Specifications
Brand
FacomTool Storage Type
Tool Cabinet
Number of Drawers
7
Wheeled
Yes
Length
774mm
Width
546mm
Height
971mm
Dimensions
774 x 971 x 546mm
Country of Origin
France
You may be interested in
Facom 7 Drawer WheeledBrand: Facom
AED 14,536.63Each (ex VAT)
Stock information temporarily unavailable.
AED 12,646.44
AED 12,646.44 Each (ex VAT)
AED 13,278.76
AED 13,278.76 Each (inc. VAT)
Facom 7 Drawer Wheeled Tool Cabinet
1
AED 12,646.44
AED 12,646.44 Each (ex VAT)
AED 13,278.76
AED 13,278.76 Each (inc. VAT)
Facom 7 Drawer Wheeled Tool Cabinet
Stock information temporarily unavailable.
1
You may be interested in
Facom 7 Drawer WheeledBrand: Facom
AED 14,536.63Each (ex VAT)
Technical Document
Specifications
Brand
FacomTool Storage Type
Tool Cabinet
Number of Drawers
7
Wheeled
Yes
Length
774mm
Width
546mm
Height
971mm
Dimensions
774 x 971 x 546mm
Country of Origin
France
You may be interested in
Facom 7 Drawer WheeledBrand: Facom
AED 14,536.63Each (ex VAT)
