Technical Documents
Specifications
Brand
FacomTool Storage Type
Tool Cabinet
Number of Drawers
7
Wheeled
Yes
Length
774mm
Width
546mm
Height
971mm
Dimensions
774 x 971 x 546mm
Country of Origin
France
Stock information temporarily unavailable.
AED 12,463.15
AED 12,463.15 Each (ex VAT)
AED 13,086.31
AED 13,086.31 Each (inc. VAT)
1
AED 12,463.15
AED 12,463.15 Each (ex VAT)
AED 13,086.31
AED 13,086.31 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
FacomTool Storage Type
Tool Cabinet
Number of Drawers
7
Wheeled
Yes
Length
774mm
Width
546mm
Height
971mm
Dimensions
774 x 971 x 546mm
Country of Origin
France