Technical Documents
Specifications
Brand
FacomTool Storage Type
Tool Chest
Number of Drawers
8
Wheeled
Yes
Length
774mm
Width
546mm
Height
971mm
Dimensions
774 x 971 x 546mm
Country of Origin
France
Stock information temporarily unavailable.
AED 11,759.97
AED 11,759.97 Each (ex VAT)
AED 12,347.97
AED 12,347.97 Each (inc. VAT)
1
AED 11,759.97
AED 11,759.97 Each (ex VAT)
AED 12,347.97
AED 12,347.97 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
FacomTool Storage Type
Tool Chest
Number of Drawers
8
Wheeled
Yes
Length
774mm
Width
546mm
Height
971mm
Dimensions
774 x 971 x 546mm
Country of Origin
France