Technical Documents
Specifications
Brand
FacomTool Storage Type
Tool Cabinet
Number of Drawers
8
Wheeled
Yes
Length
964mm
Width
546mm
Height
971mm
Dimensions
964x 971 x 546mm
Country of Origin
France
Stock information temporarily unavailable.
AED 9,778.02
AED 9,778.02 Each (ex VAT)
AED 10,266.92
AED 10,266.92 Each (inc. VAT)
1
AED 9,778.02
AED 9,778.02 Each (ex VAT)
AED 10,266.92
AED 10,266.92 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
FacomTool Storage Type
Tool Cabinet
Number of Drawers
8
Wheeled
Yes
Length
964mm
Width
546mm
Height
971mm
Dimensions
964x 971 x 546mm
Country of Origin
France