Technical Document
Specifications
Brand
FacomTool Storage Type
Tool Chest
Number of Drawers
8
Wheeled
Yes
Length
1154mm
Width
546mm
Height
1000mm
Dimensions
1154 x 1000 x 546mm
Country of Origin
France
Stock information temporarily unavailable.
AED 18,513.78
AED 18,513.78 Each (ex VAT)
AED 19,439.47
AED 19,439.47 Each (inc. VAT)
Facom 8 Drawer Wheeled Tool Chest
1
AED 18,513.78
AED 18,513.78 Each (ex VAT)
AED 19,439.47
AED 19,439.47 Each (inc. VAT)
Facom 8 Drawer Wheeled Tool Chest
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
FacomTool Storage Type
Tool Chest
Number of Drawers
8
Wheeled
Yes
Length
1154mm
Width
546mm
Height
1000mm
Dimensions
1154 x 1000 x 546mm
Country of Origin
France
