Technical Documents
Specifications
Brand
FacomTool Storage Type
Tool Chest
Number of Drawers
9
Wheeled
Yes
Length
964mm
Width
546mm
Height
971mm
Country of Origin
France
Stock information temporarily unavailable.
AED 11,392.97
AED 11,392.97 Each (ex VAT)
AED 11,962.62
AED 11,962.62 Each (inc. VAT)
1
AED 11,392.97
AED 11,392.97 Each (ex VAT)
AED 11,962.62
AED 11,962.62 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
FacomTool Storage Type
Tool Chest
Number of Drawers
9
Wheeled
Yes
Length
964mm
Width
546mm
Height
971mm
Country of Origin
France