Technical Document
Specifications
Brand
FacomTool Storage Type
Drawer
Number of Drawers
1
Length
570mm
Width
420mm
Height
280mm
Dimensions
570 x 280 x 420mm
Country of Origin
France
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 2,084.20
Each (ex VAT)
AED 2,188.41
Each (inc VAT)
Facom 1 drawer Drawer, 280mm x 420mm x 570mm
1
AED 2,084.20
Each (ex VAT)
AED 2,188.41
Each (inc VAT)
Facom 1 drawer Drawer, 280mm x 420mm x 570mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
FacomTool Storage Type
Drawer
Number of Drawers
1
Length
570mm
Width
420mm
Height
280mm
Dimensions
570 x 280 x 420mm
Country of Origin
France