Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Facom 22-Piece Imperial 1/2 in Standard Socket Set with Ratchet, 12 point

RS Stock No.: 235-6299Brand: FacomManufacturers Part No.: MOD.S161-212U
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Facom

Socket Set Type

Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Imperial

Number of Pieces

22

Socket Head Type

12 point

Ratchet Included

Yes

Set Contents

Extension, Ratchet, Sliding Handle, Sockets, Universal Joint

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 1,237.65

AED 1,237.65 Each (ex VAT)

AED 1,299.53

AED 1,299.53 Each (inc. VAT)

Facom 22-Piece Imperial 1/2 in Standard Socket Set with Ratchet, 12 point

AED 1,237.65

AED 1,237.65 Each (ex VAT)

AED 1,299.53

AED 1,299.53 Each (inc. VAT)

Facom 22-Piece Imperial 1/2 in Standard Socket Set with Ratchet, 12 point
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Facom

Socket Set Type

Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Imperial

Number of Pieces

22

Socket Head Type

12 point

Ratchet Included

Yes

Set Contents

Extension, Ratchet, Sliding Handle, Sockets, Universal Joint

Drive Type

Square

Country of Origin

Taiwan, Province Of China