Facom 38-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point

RS Stock No.: 250-6604Brand: FacomManufacturers Part No.: R2NANO22PF
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Facom

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

38

Socket Head Type

6 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

R2NANO22PF

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Ratchet, sockets, extensions, joint, bit holder, screwdriver handle, bits, socket holder bit, knife

Drive Type

Square

Country of Origin

China

You may be interested in

AED 1,203.72

AED 1,203.72 Each (ex VAT)

AED 1,263.91

AED 1,263.91 Each (inc. VAT)

Facom 38-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point

AED 1,203.72

AED 1,203.72 Each (ex VAT)

AED 1,263.91

AED 1,263.91 Each (inc. VAT)

Facom 38-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Facom

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

38

Socket Head Type

6 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

R2NANO22PF

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Ratchet, sockets, extensions, joint, bit holder, screwdriver handle, bits, socket holder bit, knife

Drive Type

Square

Country of Origin

China

You may be interested in