Technical Document
Specifications
Brand
FacomTool Storage Type
Tool Chest
Number of Drawers
4
Wheeled
Yes
Length
569mm
Width
421mm
Height
60mm
Dimensions
569 x 60 x 421mm
Country of Origin
France
Stock information temporarily unavailable.
AED 6,022.33
AED 6,022.33 Each (ex VAT)
AED 6,323.45
AED 6,323.45 Each (inc. VAT)
Facom 4 Drawer Wheeled Tool Chest
1
AED 6,022.33
AED 6,022.33 Each (ex VAT)
AED 6,323.45
AED 6,323.45 Each (inc. VAT)
Facom 4 Drawer Wheeled Tool Chest
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
FacomTool Storage Type
Tool Chest
Number of Drawers
4
Wheeled
Yes
Length
569mm
Width
421mm
Height
60mm
Dimensions
569 x 60 x 421mm
Country of Origin
France
