Fair-Rite, 0603 (1608M) Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 220 nH ±10% Multilayer 50mA Idc

RS Stock No.: 484-1192Brand: Fair-RiteManufacturers Part No.: 220603R22K7F
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

220 nH

Maximum dc Current

50mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Shielded

Yes

Tolerance

±10%

Maximum DC Resistance

800mΩ

Core Material

Ferrite

Maximum Self Resonant Frequency

150MHz

Inductor Construction

Multilayer

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

Fair-Rite, 0603 (1608M) Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 220 nH ±10% Multilayer 50mA Idc

P.O.A.

Each (In a Pack of 25) (ex VAT)

Fair-Rite, 0603 (1608M) Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 220 nH ±10% Multilayer 50mA Idc

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Inductance

220 nH

Maximum dc Current

50mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Shielded

Yes

Tolerance

±10%

Maximum DC Resistance

800mΩ

Core Material

Ferrite

Maximum Self Resonant Frequency

150MHz

Inductor Construction

Multilayer

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in