Technical Document
Specifications
Brand
Fair-RiteType
Round Cable Core
Dimensions
12.7 (Dia.) x 12.7mm
Length
12.7mm
Diameter
12.7mm
Application
EMI Suppression
You may be interested in
Fair-Rite Ferrite Core Round Cable Core 6.35 mm, For: EMI Suppression 7.9 mm ID 12.7 mm ODBrand: Fair-Rite
AED 1.124Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 25) (ex VAT)
Fair-Rite Ferrite Bead (Round Cable Core), 12.7 (Dia.) x 12.7mm
25
P.O.A.
Each (In a Pack of 25) (ex VAT)
Fair-Rite Ferrite Bead (Round Cable Core), 12.7 (Dia.) x 12.7mm
Stock information temporarily unavailable.
25
You may be interested in
Fair-Rite Ferrite Core Round Cable Core 6.35 mm, For: EMI Suppression 7.9 mm ID 12.7 mm ODBrand: Fair-Rite
AED 1.124Each (In a Pack of 50) (ex VAT)
Technical Document
Specifications
Brand
Fair-RiteType
Round Cable Core
Dimensions
12.7 (Dia.) x 12.7mm
Length
12.7mm
Diameter
12.7mm
Application
EMI Suppression
You may be interested in
Fair-Rite Ferrite Core Round Cable Core 6.35 mm, For: EMI Suppression 7.9 mm ID 12.7 mm ODBrand: Fair-Rite
AED 1.124Each (In a Pack of 50) (ex VAT)


