Technical Document
Specifications
Brand
Fair-RiteType
Round Cable Core
Dimensions
17.45 (Dia.) x 28.6mm
Length
28.6mm
Diameter
17.45mm
Application
EMI Suppression
You may be interested in
Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 9.5 mm ID 17.45 mm ODBrand: Fair-Rite
AED 8.931Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Fair-Rite Ferrite Bead (Round Cable Core), 17.45 (Dia.) x 28.6mm
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Fair-Rite Ferrite Bead (Round Cable Core), 17.45 (Dia.) x 28.6mm
Stock information temporarily unavailable.
5
You may be interested in
Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 9.5 mm ID 17.45 mm ODBrand: Fair-Rite
AED 8.931Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
Fair-RiteType
Round Cable Core
Dimensions
17.45 (Dia.) x 28.6mm
Length
28.6mm
Diameter
17.45mm
Application
EMI Suppression
You may be interested in
Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 9.5 mm ID 17.45 mm ODBrand: Fair-Rite
AED 8.931Each (In a Pack of 5) (ex VAT)


