Fair-Rite Ferrite Ring, 5.95 (Dia.) x 1.65mm

RS Stock No.: 467-4223Brand: Fair-RiteManufacturers Part No.: 5961000101
brand-logo
View all in Ferrite Rings

Technical Document

Specifications

Dimensions

5.95 (Dia.) x 1.65mm

Material

61 Material

Diameter

5.95mm

Height

1.65mm

Country of Origin

United States

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

Fair-Rite Ferrite Ring, 5.95 (Dia.) x 1.65mm

P.O.A.

Each (In a Pack of 25) (ex VAT)

Fair-Rite Ferrite Ring, 5.95 (Dia.) x 1.65mm

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Dimensions

5.95 (Dia.) x 1.65mm

Material

61 Material

Diameter

5.95mm

Height

1.65mm

Country of Origin

United States

You may be interested in