Fair-Rite Ferrite Ring Toroid Core, For: Inductive Component, 12.7 x 7.9 x 6.35mm

RS Stock No.: 467-4289Brand: Fair-RiteManufacturers Part No.: 5961001101
brand-logo
View all in Ferrite Rings

Technical Document

Specifications

Type

Toroid Core

Dimensions

12.7 x 7.9 x 6.35mm

Application

Inductive Component

Material

61 Material

Diameter

12.7mm

Height

6.35mm

Inner Diameter

7.9mm

Outer Diameter

12.7mm

Country of Origin

United States

You may be interested in
View all in Ferrite Rings

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Fair-Rite Ferrite Ring Toroid Core, For: Inductive Component, 12.7 x 7.9 x 6.35mm

P.O.A.

Each (In a Pack of 10) (ex VAT)

Fair-Rite Ferrite Ring Toroid Core, For: Inductive Component, 12.7 x 7.9 x 6.35mm

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Type

Toroid Core

Dimensions

12.7 x 7.9 x 6.35mm

Application

Inductive Component

Material

61 Material

Diameter

12.7mm

Height

6.35mm

Inner Diameter

7.9mm

Outer Diameter

12.7mm

Country of Origin

United States

You may be interested in