Fair-Rite Ferrite Ring Toroid Core, For: General Electronics, 12.7 (Dia.) x 12.7mm

RS Stock No.: 467-4548Brand: Fair-RiteManufacturers Part No.: 5978001901
brand-logo
View all in Ferrite Rings

Technical Document

Specifications

Type

Toroid Core

Dimensions

12.7 (Dia.) x 12.7mm

Application

General Electronics

Material

78 Material

Diameter

12.7mm

Height

12.7mm

Outer Diameter

12.7mm

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Fair-Rite Ferrite Ring Toroid Core, For: General Electronics, 12.7 (Dia.) x 12.7mm

P.O.A.

Each (In a Pack of 10) (ex VAT)

Fair-Rite Ferrite Ring Toroid Core, For: General Electronics, 12.7 (Dia.) x 12.7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Toroid Core

Dimensions

12.7 (Dia.) x 12.7mm

Application

General Electronics

Material

78 Material

Diameter

12.7mm

Height

12.7mm

Outer Diameter

12.7mm

Country of Origin

United States

You may be interested in