Fairchild Semiconductor 74ACT00SCX, Quad 2-Input NAND Logic Gate, 14-Pin SOIC

RS Stock No.: 671-1523Brand: Fairchild SemiconductorManufacturers Part No.: 74ACT00SCX
brand-logo
View all in Logic Gates

Technical Document

Specifications

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

ACT

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

9 ns @ 5 V

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

24mA

Dimensions

8.75 x 4 x 1.5mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

8.75mm

Width

4mm

Minimum Operating Temperature

-40 °C

Height

1.5mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 74ACT00SCX, 4 2-Input NAND Logic Gate, 14-Pin SOIC
AED 1.573Each (In a Pack of 25) (ex VAT)
View all in Logic Gates

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Fairchild Semiconductor 74ACT00SCX, Quad 2-Input NAND Logic Gate, 14-Pin SOIC
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

Fairchild Semiconductor 74ACT00SCX, Quad 2-Input NAND Logic Gate, 14-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 74ACT00SCX, 4 2-Input NAND Logic Gate, 14-Pin SOIC
AED 1.573Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

ACT

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

9 ns @ 5 V

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

24mA

Dimensions

8.75 x 4 x 1.5mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

8.75mm

Width

4mm

Minimum Operating Temperature

-40 °C

Height

1.5mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 74ACT00SCX, 4 2-Input NAND Logic Gate, 14-Pin SOIC
AED 1.573Each (In a Pack of 25) (ex VAT)