Fairchild Semiconductor, FAN5308MPX DC-DC Converter, 1-Channel 800mA Adjustable 6-Pin, MLP

RS Stock No.: 864-4908Brand: Fairchild SemiconductorManufacturers Part No.: FAN5308MPX
brand-logo
View all in Buck Converters

Technical Document

Specifications

Maximum Output Current

800mA

Regulator Function

Step Down

Minimum Output Voltage

0.8 V

Minimum Input Voltage

2.5 V

Maximum Input Voltage

5.5 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

1.3 MHz

Pin Count

6

Package Type

MLP

Switching Regulator

Yes

Line Regulation

0.16 %/V

Load Regulation

0.15 %

Maximum Operating Temperature

+85 °C

Length

3mm

Minimum Operating Temperature

-40 °C

Height

0.75mm

Width

3mm

Dimensions

3 x 3 x 0.75mm

Product details

Step-down Regulators, Synchronous (Integrated Switch), Fairchild Semiconductor

Non-Isolated DC/DC Converters, Fairchild Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Fairchild Semiconductor, FAN5308MPX DC-DC Converter, 1-Channel 800mA Adjustable 6-Pin, MLP

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Fairchild Semiconductor, FAN5308MPX DC-DC Converter, 1-Channel 800mA Adjustable 6-Pin, MLP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Maximum Output Current

800mA

Regulator Function

Step Down

Minimum Output Voltage

0.8 V

Minimum Input Voltage

2.5 V

Maximum Input Voltage

5.5 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

1.3 MHz

Pin Count

6

Package Type

MLP

Switching Regulator

Yes

Line Regulation

0.16 %/V

Load Regulation

0.15 %

Maximum Operating Temperature

+85 °C

Length

3mm

Minimum Operating Temperature

-40 °C

Height

0.75mm

Width

3mm

Dimensions

3 x 3 x 0.75mm

Product details

Step-down Regulators, Synchronous (Integrated Switch), Fairchild Semiconductor

Non-Isolated DC/DC Converters, Fairchild Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in