Fairchild FGA30N60LSDTU IGBT, 60 A 600 V, 3-Pin TO-3PN, Through Hole

RS Stock No.: 739-4936Brand: Fairchild SemiconductorManufacturers Part No.: FGA30N60LSDTU
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

60 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

480 W

Package Type

TO-3PN

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Dimensions

15.8 x 5 x 18.9mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fairchild FGA30N60LSDTU IGBT, 60 A 600 V, 3-Pin TO-3PN, Through Hole

P.O.A.

Fairchild FGA30N60LSDTU IGBT, 60 A 600 V, 3-Pin TO-3PN, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Maximum Continuous Collector Current

60 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

480 W

Package Type

TO-3PN

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Dimensions

15.8 x 5 x 18.9mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in