Technical Document
Specifications
Transistor Type
NPN
Maximum DC Collector Current
12 A
Package Type
TO-3PF
Mounting Type
Through Hole
Maximum Power Dissipation
60 W
Minimum DC Current Gain
5.5
Pin Count
3
Maximum Operating Temperature
+125 °C
Dimensions
15.7 x 5.7 x 26.7mm
Minimum Operating Temperature
-55 °C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Fairchild Semiconductor, FJAFS1720TU, Emmitter Switched, NPN Power Transistor 12 A 0.304V, 3-Pin TO-3PF
2
P.O.A.
Fairchild Semiconductor, FJAFS1720TU, Emmitter Switched, NPN Power Transistor 12 A 0.304V, 3-Pin TO-3PF
Stock information temporarily unavailable.
2
Technical Document
Specifications
Transistor Type
NPN
Maximum DC Collector Current
12 A
Package Type
TO-3PF
Mounting Type
Through Hole
Maximum Power Dissipation
60 W
Minimum DC Current Gain
5.5
Pin Count
3
Maximum Operating Temperature
+125 °C
Dimensions
15.7 x 5.7 x 26.7mm
Minimum Operating Temperature
-55 °C