Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fairchild Semiconductor FNA41560B2, AC Induction Motor Driver IC, 600 V 15A 26-Pin, PDIP

RS Stock No.: 864-9029Brand: Fairchild SemiconductorManufacturers Part No.: FNA41560B2
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Motor Type

AC Induction

Output Configuration

3 Phase

Maximum IGBT Collector Current

15A

Maximum Collector Emitter Voltage

600 V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

26

Maximum Operating Supply Voltage

16.5 V

Minimum Operating Supply Voltage

13.5 V

Typical Switching Frequency

5kHz

Maximum Isolation Rating

2000Vrms

Series

Motion SPM 45 Series

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Length

39.5mm

Height

4.8mm

Width

23.5mm

Dimensions

39.5 x 23.5 x 4.8mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Fairchild Semiconductor FNA41560B2, AC Induction Motor Driver IC, 600 V 15A 26-Pin, PDIP

P.O.A.

Fairchild Semiconductor FNA41560B2, AC Induction Motor Driver IC, 600 V 15A 26-Pin, PDIP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Motor Type

AC Induction

Output Configuration

3 Phase

Maximum IGBT Collector Current

15A

Maximum Collector Emitter Voltage

600 V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

26

Maximum Operating Supply Voltage

16.5 V

Minimum Operating Supply Voltage

13.5 V

Typical Switching Frequency

5kHz

Maximum Isolation Rating

2000Vrms

Series

Motion SPM 45 Series

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Length

39.5mm

Height

4.8mm

Width

23.5mm

Dimensions

39.5 x 23.5 x 4.8mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more