Fairchild, HMHA281R1 DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin Mini-Flat

RS Stock No.: 671-2740Brand: Fairchild SemiconductorManufacturers Part No.: HMHA281R1
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.3V

Number of Channels

1

Number of Pins

4

Package Type

Mini-Flat

Input Current Type

DC

Typical Rise Time

3µs

Maximum Input Current

50 mA

Isolation Voltage

2500 V ac

Maximum Current Transfer Ratio

600%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

50 %

You may be interested in
onsemi HMHA281R2 DC Input Optocoupler, Surface Mount, 4-Pin MFP
AED 2.079Each (In a Pack of 20) (ex VAT)
View all in Optocouplers

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Fairchild, HMHA281R1 DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin Mini-Flat

P.O.A.

Each (In a Pack of 5) (ex VAT)

Fairchild, HMHA281R1 DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin Mini-Flat

Stock information temporarily unavailable.

You may be interested in
onsemi HMHA281R2 DC Input Optocoupler, Surface Mount, 4-Pin MFP
AED 2.079Each (In a Pack of 20) (ex VAT)

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.3V

Number of Channels

1

Number of Pins

4

Package Type

Mini-Flat

Input Current Type

DC

Typical Rise Time

3µs

Maximum Input Current

50 mA

Isolation Voltage

2500 V ac

Maximum Current Transfer Ratio

600%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

50 %

You may be interested in
onsemi HMHA281R2 DC Input Optocoupler, Surface Mount, 4-Pin MFP
AED 2.079Each (In a Pack of 20) (ex VAT)