Fairchild Semiconductor3 V Red LED Through Hole, MV5754A

RS Stock No.: 590-446Brand: Fairchild SemiconductorManufacturers Part No.: MV5754A
View all in LEDs

Technical Document

Specifications

LED Colours

Red

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

3 V

Luminous Intensity

25 mcd

Number of Pins

2

Viewing Angle

24 °

Lens Shape

Round

You may be interested in
Kingbright2 V Red LED 5mm Through Hole, L-7113ID
AED 1.236Each (In a Pack of 100) (ex VAT)
View all in LEDs

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Fairchild Semiconductor3 V Red LED Through Hole, MV5754A

P.O.A.

Each (In a Pack of 5) (ex VAT)

Fairchild Semiconductor3 V Red LED Through Hole, MV5754A

Stock information temporarily unavailable.

You may be interested in
Kingbright2 V Red LED 5mm Through Hole, L-7113ID
AED 1.236Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

LED Colours

Red

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

3 V

Luminous Intensity

25 mcd

Number of Pins

2

Viewing Angle

24 °

Lens Shape

Round

You may be interested in
Kingbright2 V Red LED 5mm Through Hole, L-7113ID
AED 1.236Each (In a Pack of 100) (ex VAT)