Technical Document
Specifications
Logic Family
TinyLogic UHS
Logic Function
Buffer, Line Driver
Number of Channels per Chip
1
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SC-70
Maximum Operating Temperature
+85 °C
Pin Count
5
Minimum Operating Temperature
-40 °C
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
32mA
Maximum Propagation Delay Time @ Maximum CL
5.7 ns @ 3.3 V
Dimensions
2 x 1.25 x 1mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
1.65 V
Height
1mm
Propagation Delay Test Condition
50pF
Length
2mm
Width
1.25mm
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
5
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Logic Family
TinyLogic UHS
Logic Function
Buffer, Line Driver
Number of Channels per Chip
1
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SC-70
Maximum Operating Temperature
+85 °C
Pin Count
5
Minimum Operating Temperature
-40 °C
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
32mA
Maximum Propagation Delay Time @ Maximum CL
5.7 ns @ 3.3 V
Dimensions
2 x 1.25 x 1mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
1.65 V
Height
1mm
Propagation Delay Test Condition
50pF
Length
2mm
Width
1.25mm
