Technical Document
Specifications
Direction Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
77V
Minimum Breakdown Voltage
53.2V
Mounting Type
Through Hole
Package Type
DO-15
Maximum Reverse Stand-off Voltage
47.8V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
7.8A
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Dimensions
7.62 x 3.56 x 3.56mm
Maximum Operating Temperature
+175 °C
Maximum Reverse Leakage Current
5µA
Height
3.56mm
Test Current
1mA
Length
7.62mm
Width
3.56mm
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
5
Technical Document
Specifications
Direction Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
77V
Minimum Breakdown Voltage
53.2V
Mounting Type
Through Hole
Package Type
DO-15
Maximum Reverse Stand-off Voltage
47.8V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
7.8A
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Dimensions
7.62 x 3.56 x 3.56mm
Maximum Operating Temperature
+175 °C
Maximum Reverse Leakage Current
5µA
Height
3.56mm
Test Current
1mA
Length
7.62mm
Width
3.56mm


