Faster Brass Female Hydraulic Quick Connect Coupling, G 3/8 Female

RS Stock No.: 385-2292Brand: FasterManufacturers Part No.: 274101
brand-logo

Technical Document

Specifications

Brand

Faster

Thread

G 3/8 Female

Coupling Gender

Female

Thread Size

3/8in

Material

Brass

Series

HNV Series

Compatible with

DIN 3852-2-X

Type

Union

Locking Style

Ball Lock

Seal Material

Nitrile Rubber

Thread Standard

G

Thread Gender

Female

Maximum Operating Pressure

14 MPa

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-25°C

Product details

Ball Locking

Couplings manufactured to ISO standards and fitted with NBR (Nitrile) seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 125°C.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Faster Brass Female Hydraulic Quick Connect Coupling, G 3/8 Female

P.O.A.

Faster Brass Female Hydraulic Quick Connect Coupling, G 3/8 Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Faster

Thread

G 3/8 Female

Coupling Gender

Female

Thread Size

3/8in

Material

Brass

Series

HNV Series

Compatible with

DIN 3852-2-X

Type

Union

Locking Style

Ball Lock

Seal Material

Nitrile Rubber

Thread Standard

G

Thread Gender

Female

Maximum Operating Pressure

14 MPa

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-25°C

Product details

Ball Locking

Couplings manufactured to ISO standards and fitted with NBR (Nitrile) seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 125°C.

You may be interested in