Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Faster Steel Male Hydraulic Quick Connect Coupling, BSP 1/4 Male

RS Stock No.: 385-3059Brand: FasterManufacturers Part No.: 74000
brand-logo

Technical Document

Specifications

Brand

Faster

Thread

BSP 1/4 Male

Coupling Gender

Male

Thread Size

1/4in

Material

Steel

Series

HNV Series

Compatible with

DIN 3852-2-X

Type

Union

Locking Style

Ball Lock

Finish

Yellow Passivated, Zinc Plated

Seal Material

Nitrile Rubber

Thread Standard

BSP

Thread Gender

Male

Maximum Operating Pressure

450 bar

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-25°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Faster Steel Male Hydraulic Quick Connect Coupling, BSP 1/4 Male

P.O.A.

Faster Steel Male Hydraulic Quick Connect Coupling, BSP 1/4 Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Faster

Thread

BSP 1/4 Male

Coupling Gender

Male

Thread Size

1/4in

Material

Steel

Series

HNV Series

Compatible with

DIN 3852-2-X

Type

Union

Locking Style

Ball Lock

Finish

Yellow Passivated, Zinc Plated

Seal Material

Nitrile Rubber

Thread Standard

BSP

Thread Gender

Male

Maximum Operating Pressure

450 bar

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-25°C

You may be interested in