Technical Document
Specifications
Brand
FasterThread
BSP 3/8 Male
Coupling Gender
Male
Thread Size
3/8in
Material
Steel
Series
HNV Series
Compatible with
DIN 3852-2-X
Type
Union
Locking Style
Ball Lock
Finish
Yellow Passivated, Zinc Plated
Seal Material
Nitrile Rubber
Thread Standard
BSP
Thread Gender
Male
Maximum Operating Pressure
400 bar
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-25°C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
FasterThread
BSP 3/8 Male
Coupling Gender
Male
Thread Size
3/8in
Material
Steel
Series
HNV Series
Compatible with
DIN 3852-2-X
Type
Union
Locking Style
Ball Lock
Finish
Yellow Passivated, Zinc Plated
Seal Material
Nitrile Rubber
Thread Standard
BSP
Thread Gender
Male
Maximum Operating Pressure
400 bar
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-25°C