Technical Document
Specifications
Brand
FasterThread
BSP 1/4 Male
Coupling Gender
Male
Thread Size
1/4in
Material
Carbon Steel
Series
2FFI Series
Compatible with
ISO-DIS 16028
Type
Union
Locking Style
Screw Lock
Finish
Yellow Passivated, Zinc Plated
Seal Material
Nitrile Rubber
Thread Standard
BSP
Thread Gender
Male
Maximum Operating Pressure
400 bar
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-25°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FasterThread
BSP 1/4 Male
Coupling Gender
Male
Thread Size
1/4in
Material
Carbon Steel
Series
2FFI Series
Compatible with
ISO-DIS 16028
Type
Union
Locking Style
Screw Lock
Finish
Yellow Passivated, Zinc Plated
Seal Material
Nitrile Rubber
Thread Standard
BSP
Thread Gender
Male
Maximum Operating Pressure
400 bar
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-25°C
